FX18-40P-0.8SV10 | |
---|---|
DigiKey Part Number | H12006-ND |
Manufacturer | |
Manufacturer Product Number | FX18-40P-0.8SV10 |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-40P-0.8SV10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 25mm, 30mm | |
Height Above Board | 0.734" (18.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.70400 | ¥457.04 |
25 | ¥43.17360 | ¥1,079.34 |
60 | ¥42.12033 | ¥2,527.22 |
120 | ¥40.01458 | ¥4,801.75 |
240 | ¥35.80263 | ¥8,592.63 |
480 | ¥33.69646 | ¥16,174.30 |
960 | ¥29.48441 | ¥28,305.03 |
2,400 | ¥28.01018 | ¥67,224.43 |