FX18-40S-0.8SV10 | |
---|---|
DigiKey Part Number | H125013-ND |
Manufacturer | |
Manufacturer Product Number | FX18-40S-0.8SV10 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-40S-0.8SV10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 10mm, 20mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥34.18600 | ¥341.86 |
25 | ¥32.37600 | ¥809.40 |
70 | ¥31.62300 | ¥2,213.61 |
140 | ¥30.11707 | ¥4,216.39 |
280 | ¥26.35261 | ¥7,378.73 |
490 | ¥25.59967 | ¥12,543.84 |
980 | ¥21.83498 | ¥21,398.28 |
2,450 | ¥20.32909 | ¥49,806.27 |