EX10E-280P | |
---|---|
DigiKey Part Number | H122029-ND |
Manufacturer | |
Manufacturer Product Number | EX10E-280P |
Description | CONN PLUG 280POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EX10E-280P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 280 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.11000 | ¥513.11 |
18 | ¥470.84611 | ¥8,475.23 |
36 | ¥452.73889 | ¥16,298.60 |
54 | ¥437.64648 | ¥23,632.91 |
90 | ¥413.50044 | ¥37,215.04 |