5009130702 | |
---|---|
DigiKey Part Number | WM9078TR-ND - Tape & Reel (TR) WM9078CT-ND - Cut Tape (CT) WM9078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5009130702 |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5009130702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.8mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.00100 | ¥210.01 |
100 | ¥16.70610 | ¥1,670.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.36507 | ¥20,047.60 |
3,000 | ¥12.88772 | ¥38,663.16 |