Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Features
-Shielded
Height Above Board
0.394" (10.00mm)0.827" (21.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
EX10F-280S
EX10F-280S
CONN RCPT 280POS R/A SMD
Hirose Electric Co Ltd
26
In Stock
1 : ¥1,116.45000
Tray
Tray
Active
Receptacle, Outer Shroud Contacts
280
0.031" (0.80mm)
2
Surface Mount, Right Angle
Shielded
-
-
-
0.394" (10.00mm)
34
In Stock
1 : ¥1,175.64000
Tray
Tray
Active
Receptacle, Outer Shroud Contacts
280
0.031" (0.80mm)
2
Through Hole
Shielded
-
-
-
0.827" (21.00mm)
EX10E-280S
EX10E-280S
CONN RCPT 280POS R/A SMD
Hirose Electric Co Ltd
18
In Stock
1 : ¥1,146.01000
Tray
Tray
Active
Receptacle, Outer Shroud Contacts
280
0.031" (0.80mm)
2
Surface Mount, Right Angle
-
-
-
-
0.394" (10.00mm)
10
In Stock
1 : ¥1,417.42000
Tray
Tray
Active
Receptacle, Outer Shroud Contacts
280
0.031" (0.80mm)
2
Through Hole, Right Angle
-
-
-
-
0.827" (21.00mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.