DF9-31P-1V(32) | |
---|---|
DigiKey Part Number | H10418TR-ND - Tape & Reel (TR) H10418CT-ND - Cut Tape (CT) H10418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-31P-1V(32) |
Description | CONN HDR 31POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-31P-1V(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥11.94040 | ¥298.51 |
50 | ¥11.67440 | ¥583.72 |
100 | ¥11.14400 | ¥1,114.40 |
250 | ¥10.08296 | ¥2,520.74 |
500 | ¥9.28694 | ¥4,643.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.46320 | ¥7,463.20 |
2,000 | ¥7.21445 | ¥14,428.90 |
3,000 | ¥6.96566 | ¥20,896.98 |
5,000 | ¥6.61738 | ¥33,086.90 |
10,000 | ¥6.46812 | ¥64,681.20 |