DF9C-31S-1V(22) | |
---|---|
DigiKey Part Number | 26-DF9C-31S-1V(22)TR-ND - Tape & Reel (TR) 26-DF9C-31S-1V(22)CT-ND - Cut Tape (CT) 26-DF9C-31S-1V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9C-31S-1V(22) |
Description | CONN RCPT 31POS SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9C-31S-1V(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.27400 | ¥122.74 |
25 | ¥11.75320 | ¥293.83 |
50 | ¥11.49200 | ¥574.60 |
100 | ¥10.96990 | ¥1,096.99 |
250 | ¥9.92532 | ¥2,481.33 |
500 | ¥9.14178 | ¥4,570.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.99906 | ¥7,999.06 |
2,000 | ¥7.46029 | ¥14,920.58 |
3,000 | ¥7.16910 | ¥21,507.30 |
5,000 | ¥6.82578 | ¥34,128.90 |
7,000 | ¥6.61315 | ¥46,292.05 |
10,000 | ¥6.46522 | ¥64,652.20 |