DF62WC-9S-2.2C | |
---|---|
DigiKey Part Number | DF62WC-9S-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62WC-9S-2.2C |
Description | CONN RCPT HOUSING CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Socket White 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62WC-9S-2.2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Water Resistant | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.74500 | ¥97.45 |
25 | ¥9.32960 | ¥233.24 |
50 | ¥9.12100 | ¥456.05 |
100 | ¥8.70650 | ¥870.65 |
300 | ¥7.87730 | ¥2,363.19 |
500 | ¥7.25550 | ¥3,627.75 |
1,000 | ¥6.21893 | ¥6,218.93 |
2,500 | ¥5.80433 | ¥14,510.83 |