DF62-2428SC | |
---|---|
DigiKey Part Number | H126082-ND |
Manufacturer | |
Manufacturer Product Number | DF62-2428SC |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-2428SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.24000 | ¥12.40 |
25 | ¥1.02120 | ¥25.53 |
50 | ¥0.94420 | ¥47.21 |
100 | ¥0.91290 | ¥91.29 |
300 | ¥0.78677 | ¥236.03 |
500 | ¥0.75530 | ¥377.65 |
1,000 | ¥0.66081 | ¥660.81 |
2,500 | ¥0.59790 | ¥1,494.75 |