DF52-14P-0.8C | |
---|---|
DigiKey Part Number | H125091-ND |
Manufacturer | |
Manufacturer Product Number | DF52-14P-0.8C |
Description | CONN PLUG HSG 14POS 0.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF52-14P-0.8C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥2.96840 | ¥74.21 |
50 | ¥2.72720 | ¥136.36 |
100 | ¥2.62050 | ¥262.05 |
300 | ¥2.35313 | ¥705.94 |
500 | ¥2.24612 | ¥1,123.06 |
1,000 | ¥1.87185 | ¥1,871.85 |
2,500 | ¥1.71139 | ¥4,278.48 |