DF50A-16P-1V(51) | |
---|---|
DigiKey Part Number | H12070TR-ND - Tape & Reel (TR) H12070CT-ND - Cut Tape (CT) H12070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-16P-1V(51) |
Description | CONN HEADER SMD 16POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-16P-1V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.18360 | ¥204.59 |
50 | ¥8.00940 | ¥400.47 |
100 | ¥7.66140 | ¥766.14 |
250 | ¥6.96520 | ¥1,741.30 |
500 | ¥6.26868 | ¥3,134.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.98011 | ¥3,980.11 |
2,000 | ¥3.73136 | ¥7,462.72 |
3,000 | ¥3.60698 | ¥10,820.94 |
5,000 | ¥3.48260 | ¥17,413.00 |
10,000 | ¥3.30847 | ¥33,084.70 |
25,000 | ¥3.23384 | ¥80,846.00 |