DF40HC(2.5)-40DS-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF40HC(2.5)-40DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40HC(2.5)-40DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40HC(2.5)-40DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(2.5)-40DS-0.4V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(2.5)-40DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.52500 | ¥105.25 |
25 | ¥10.07520 | ¥251.88 |
50 | ¥9.85020 | ¥492.51 |
100 | ¥9.40270 | ¥940.27 |
250 | ¥8.50732 | ¥2,126.83 |
500 | ¥7.83576 | ¥3,917.88 |
1,000 | ¥6.71644 | ¥6,716.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.26868 | ¥18,806.04 |
6,000 | ¥5.95524 | ¥35,731.44 |
9,000 | ¥5.82092 | ¥52,388.28 |