DF40C-60DP-0.4V(58) | |
---|---|
DigiKey Part Number | 26-DF40C-60DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-60DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-60DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-60DP-0.4V(58) |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-60DP-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.27400 | ¥122.74 |
25 | ¥11.75320 | ¥293.83 |
50 | ¥11.49200 | ¥574.60 |
100 | ¥10.96990 | ¥1,096.99 |
250 | ¥9.92532 | ¥2,481.33 |
500 | ¥9.14178 | ¥4,570.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.06302 | ¥6,063.02 |
2,000 | ¥5.68410 | ¥11,368.20 |
3,000 | ¥5.49463 | ¥16,483.89 |
5,000 | ¥5.30516 | ¥26,525.80 |
10,000 | ¥5.03990 | ¥50,399.00 |