DF37B-16DP-0.4V(53) | |
---|---|
DigiKey Part Number | H11833TR-ND - Tape & Reel (TR) H11833CT-ND - Cut Tape (CT) H11833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-16DP-0.4V(53) |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-16DP-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.20840 | ¥180.21 |
50 | ¥7.05720 | ¥352.86 |
100 | ¥6.74930 | ¥674.93 |
250 | ¥6.13600 | ¥1,534.00 |
500 | ¥5.52240 | ¥2,761.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.72959 | ¥4,729.59 |
2,000 | ¥4.43395 | ¥8,867.90 |
3,000 | ¥4.28617 | ¥12,858.51 |
5,000 | ¥4.13837 | ¥20,691.85 |
10,000 | ¥3.93145 | ¥39,314.50 |