DF30RC-34DP-0.4V(81) | |
---|---|
DigiKey Part Number | 26-DF30RC-34DP-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30RC-34DP-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30RC-34DP-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30RC-34DP-0.4V(81) |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30RC-34DP-0.4V(81) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥6.03920 | ¥150.98 |
50 | ¥5.91280 | ¥295.64 |
100 | ¥5.65490 | ¥565.49 |
250 | ¥5.14096 | ¥1,285.24 |
500 | ¥4.62688 | ¥2,313.44 |
1,000 | ¥4.11278 | ¥4,112.78 |
2,500 | ¥3.72722 | ¥9,318.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.59869 | ¥17,993.45 |
10,000 | ¥3.41875 | ¥34,187.50 |
15,000 | ¥3.34164 | ¥50,124.60 |