Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Features
-Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
4,107
In Stock
1 : ¥9.19000
Cut Tape (CT)
5,000 : ¥3.89966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
34
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.9mm
0.035" (0.88mm)
688
In Stock
1 : ¥11.58000
Cut Tape (CT)
1,000 : ¥6.30513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Receptacle, Outer Shroud Contacts
34
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.9mm
0.035" (0.88mm)
1,450
In Stock
1 : ¥7.64000
Cut Tape (CT)
1,000 : ¥4.61802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
34
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.9mm
0.035" (0.88mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.