DF3-7S-2C(16) | |
---|---|
DigiKey Part Number | DF3-7S-2C(16)-ND |
Manufacturer | |
Manufacturer Product Number | DF3-7S-2C(16) |
Description | CONN RCPT HSG 7POS 2.00MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-7S-2C(16) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |