Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.96000 | ¥0.96 |
10 | ¥0.75000 | ¥7.50 |
25 | ¥0.67320 | ¥16.83 |
50 | ¥0.62080 | ¥31.04 |
100 | ¥0.57200 | ¥57.20 |
250 | ¥0.51412 | ¥128.53 |
500 | ¥0.47488 | ¥237.44 |
1,000 | ¥0.43904 | ¥439.04 |
2,500 | ¥0.39658 | ¥991.45 |