DF23C-10DP-0.5V(91) | |
---|---|
DigiKey Part Number | H126053TR-ND - Tape & Reel (TR) H126053CT-ND - Cut Tape (CT) H126053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-10DP-0.5V(91) |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-10DP-0.5V(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥3.08680 | ¥77.17 |
50 | ¥2.90620 | ¥145.31 |
100 | ¥2.78480 | ¥278.48 |
250 | ¥2.54240 | ¥635.60 |
500 | ¥2.42124 | ¥1,210.62 |
1,000 | ¥1.99753 | ¥1,997.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81593 | ¥5,447.79 |
6,000 | ¥1.75539 | ¥10,532.34 |
9,000 | ¥1.63433 | ¥14,708.97 |
15,000 | ¥1.61012 | ¥24,151.80 |
30,000 | ¥1.57380 | ¥47,214.00 |