DF22-4P-7.92DS(53) | |
---|---|
DigiKey Part Number | 26-DF22-4P-7.92DS(53)-ND |
Manufacturer | |
Manufacturer Product Number | DF22-4P-7.92DS(53) |
Description | CONN HEADER R/A 4POS 7.92MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.354" (9.00mm) | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 0.480" (12.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 22A | |
Voltage Rating | 1000V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71400 | ¥107.14 |
100 | ¥9.57760 | ¥957.76 |
500 | ¥7.98092 | ¥3,990.46 |
1,000 | ¥6.84082 | ¥6,840.82 |
5,000 | ¥6.06553 | ¥30,327.65 |
10,000 | ¥5.92871 | ¥59,287.10 |