0.312" (7.92mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,474 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Header | Male Pin | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.575" (14.60mm) | 0.370" (9.40mm) | Square | Tin | - | - | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 7A | 250V | |||
4,222 In Stock | 1 : ¥8.87000 Bag | Bag | Active | Header | Male Pin | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.713" (18.10mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 85°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 1000VAC/DC | |||
311 In Stock | 1 : ¥10.84000 Bag | Bag | Active | Header | Male Pin | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.480" (12.20mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 1000VAC/DC | |||
786 In Stock | 1 : ¥11.41000 Bag | Bag | Active | Header | Male Pin | 0.312" (7.92mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.713" (18.10mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 85°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 1000VAC/DC | |||
108 In Stock | 1 : ¥11.99000 Bag | Bag | Active | Header | Male Pin | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.480" (12.20mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 1000VAC/DC | |||
393 In Stock | 1 : ¥12.31000 Bag | Bag | Active | Header | Male Pin | 0.312" (7.92mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.480" (12.20mm) | Square | Gold | - | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -35°C ~ 85°C | - | UL94 V-0 | Beige | 22A | 1000V | |||
7,235 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.376" (9.55mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
2,002 In Stock | 250 : ¥5.33276 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | - | - | 0.571" (14.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 300VAC | |||
1,608 In Stock | 250 : ¥5.42636 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | - | - | 0.571" (14.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Blue | Varies by Wire Gauge | 300VAC | |||
1,288 In Stock | 1 : ¥10.34000 Bag | Bag | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | - | - | 0.571" (14.50mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Yellow | Varies by Wire Gauge | 300VAC/DC | |||
3,190 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.551" (14.00mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
2,000 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | - | - | 0.571" (14.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 300VAC | |||
2,000 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | - | - | 0.571" (14.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Green | Varies by Wire Gauge | 300VAC | |||
2,000 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | - | - | 0.571" (14.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 300VAC | |||
2,000 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | - | - | 0.571" (14.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Blue | Varies by Wire Gauge | 300VAC | |||
159 In Stock | 1 : ¥11.90000 Bag | Bag | Active | Header | Male Pin | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.713" (18.10mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 85°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 1000VAC/DC | |||
263 In Stock | 1 : ¥12.97000 Bag | Bag | Active | Header | Male Pin | 0.312" (7.92mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.480" (12.20mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 1000VAC/DC | |||
595 In Stock | 1 : ¥16.99000 Bag | Bag | Active | Header | Male Pin | 0.312" (7.92mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.480" (12.20mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 1000VAC/DC | |||
955 In Stock | 1 : ¥18.55000 Cut Tape (CT) 450 : ¥12.04396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Blade | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole | Solder | Detent Lock | - | 0.055" (1.40mm) | - | 0.335" (8.50mm) | Rectangular | Gold | 30.0µin (0.76µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 630VAC/DC | |||
101 In Stock | 1 : ¥21.35000 Bag | Bag | Active | Header | Male Pin | 0.312" (7.92mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.713" (18.10mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 85°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 1000VAC/DC | |||
7,556 In Stock | 1 : ¥3.61000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.228" (5.80mm) | 0.134" (3.40mm) | - | 0.394" (10.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥3.73230 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | - | - | 0.571" (14.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 300V | |||
0 In Stock Check Lead Time | 2,000 : ¥4.38359 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | - | - | 0.571" (14.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 300VAC | |||
0 In Stock Check Lead Time | 2,000 : ¥4.38359 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | - | - | 0.571" (14.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 300VAC | |||
0 In Stock | 2,000 : ¥4.59273 Bulk | Bulk | Active | Header | Tab | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | - | - | 0.571" (14.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Green | Varies by Wire Gauge | 300VAC |