DF13-5P-1.25V(75) | |
---|---|
DigiKey Part Number | H126406-ND |
Manufacturer | |
Manufacturer Product Number | DF13-5P-1.25V(75) |
Description | CONN HEADER SMD 5POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-5P-1.25V(75) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
44 | ¥2.98545 | ¥131.36 |
132 | ¥2.86098 | ¥377.65 |
528 | ¥2.48750 | ¥1,313.40 |
1,012 | ¥2.05220 | ¥2,076.83 |
5,016 | ¥1.80349 | ¥9,046.31 |