DF12NB(5.0)-60DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(5.0)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(5.0)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(5.0)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(5.0)-60DP-0.5V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(5.0)-60DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.44700 | ¥134.47 |
25 | ¥12.87240 | ¥321.81 |
50 | ¥12.58680 | ¥629.34 |
100 | ¥12.01460 | ¥1,201.46 |
250 | ¥10.87036 | ¥2,717.59 |
500 | ¥10.01216 | ¥5,006.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.58181 | ¥8,581.81 |
2,000 | ¥8.29575 | ¥16,591.50 |
3,000 | ¥8.00969 | ¥24,029.07 |
5,000 | ¥7.60920 | ¥38,046.00 |
10,000 | ¥7.43757 | ¥74,375.70 |