046232109015800+ | |
---|---|
DigiKey Part Number | 478-046232109015800+TR-ND - Tape & Reel (TR) 478-046232109015800+CT-ND - Cut Tape (CT) 478-046232109015800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232109015800+ |
Description | CONN FFC FPC VERT 9POS 1MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.12600 | ¥78.15 |
50 | ¥2.94220 | ¥147.11 |
100 | ¥2.82000 | ¥282.00 |
250 | ¥2.57484 | ¥643.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.20699 | ¥1,986.29 |
1,800 | ¥1.96176 | ¥3,531.17 |
2,700 | ¥1.83914 | ¥4,965.68 |
6,300 | ¥1.77783 | ¥11,200.33 |
9,000 | ¥1.65522 | ¥14,896.98 |
22,500 | ¥1.63070 | ¥36,690.75 |
45,000 | ¥1.59392 | ¥71,726.40 |