DF12NB(5.0)-20DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(5.0)-20DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(5.0)-20DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(5.0)-20DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(5.0)-20DP-0.5V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(5.0)-20DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89500 | ¥58.95 |
25 | ¥5.65160 | ¥141.29 |
50 | ¥5.53020 | ¥276.51 |
100 | ¥5.29040 | ¥529.04 |
250 | ¥4.80932 | ¥1,202.33 |
500 | ¥4.32838 | ¥2,164.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.71477 | ¥3,714.77 |
2,000 | ¥3.48260 | ¥6,965.20 |
3,000 | ¥3.36651 | ¥10,099.53 |
5,000 | ¥3.25043 | ¥16,252.15 |
10,000 | ¥3.08791 | ¥30,879.10 |
25,000 | ¥3.01825 | ¥75,456.25 |