DF1-3A1.05 | |
---|---|
DigiKey Part Number | H125984-ND |
Manufacturer | |
Manufacturer Product Number | DF1-3A1.05 |
Description | IDC PROTECTOR 3POS 26,28AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-3A1.05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
Number of Positions | 3 | |
For Use With/Related Products | DF1 Series | |
Features | 26-28 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.74300 | ¥17.43 |
100 | ¥1.33980 | ¥133.98 |
500 | ¥1.13338 | ¥566.69 |
1,000 | ¥0.92731 | ¥927.31 |
5,000 | ¥0.82428 | ¥4,121.40 |
10,000 | ¥0.74700 | ¥7,470.00 |