DF1-4A1.33 | |
---|---|
DigiKey Part Number | H126014-ND |
Manufacturer | |
Manufacturer Product Number | DF1-4A1.33 |
Description | IDC PROTECTOR 4POS 24AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-4A1.33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
Number of Positions | 4 | |
For Use With/Related Products | DF1 Series | |
Features | 24 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.36900 | ¥13.69 |
100 | ¥1.05160 | ¥105.16 |
500 | ¥0.88974 | ¥444.87 |
1,000 | ¥0.72796 | ¥727.96 |
5,000 | ¥0.71198 | ¥3,559.90 |