BNC-R-PC(40) | |
---|---|
DigiKey Part Number | H122573-ND |
Manufacturer | |
Manufacturer Product Number | BNC-R-PC(40) |
Description | CONN BNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.23000 | ¥123.23 |
10 | ¥109.22300 | ¥1,092.23 |
25 | ¥105.02000 | ¥2,625.50 |
50 | ¥100.81800 | ¥5,040.90 |
100 | ¥95.21730 | ¥9,521.73 |
250 | ¥86.81572 | ¥21,703.93 |
500 | ¥81.21468 | ¥40,607.34 |
1,000 | ¥74.49347 | ¥74,493.47 |