BNC-R-PC-2(40) | |
---|---|
DigiKey Part Number | H122574-ND |
Manufacturer | |
Manufacturer Product Number | BNC-R-PC-2(40) |
Description | CONN BNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.25000 | ¥133.25 |
10 | ¥115.47100 | ¥1,154.71 |
25 | ¥109.44320 | ¥2,736.08 |
50 | ¥107.85720 | ¥5,392.86 |
100 | ¥95.16720 | ¥9,516.72 |
250 | ¥88.82288 | ¥22,205.72 |
500 | ¥86.91950 | ¥43,459.75 |