3240-10P-C | |
---|---|
DigiKey Part Number | H10004-ND |
Manufacturer | |
Manufacturer Product Number | 3240-10P-C |
Description | CONN PLUG 10POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3240-10P-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |