3260-10S3(55) | |
---|---|
DigiKey Part Number | H11348-ND |
Manufacturer | |
Manufacturer Product Number | 3260-10S3(55) |
Description | CONN RCPT 10P 0.031 GOLD SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.114" (2.90mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | 500mA | |
Voltage Rating | 125VAC | |
Applications | General Purpose | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.35100 | ¥253.51 |
25 | ¥24.01120 | ¥600.28 |
40 | ¥23.45450 | ¥938.18 |
100 | ¥22.33730 | ¥2,233.73 |
300 | ¥19.54520 | ¥5,863.56 |
500 | ¥18.98662 | ¥9,493.31 |
1,000 | ¥16.19449 | ¥16,194.49 |
2,400 | ¥15.07765 | ¥36,186.36 |