3240-10P-C(50) | |
---|---|
DigiKey Part Number | H11343-ND |
Manufacturer | |
Manufacturer Product Number | 3240-10P-C(50) |
Description | CONN PLUG 10POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3240-10P-C(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
10 | ¥25.40800 | ¥254.08 |
25 | ¥24.06720 | ¥601.68 |
40 | ¥23.50600 | ¥940.24 |
100 | ¥22.38730 | ¥2,238.73 |
300 | ¥19.58900 | ¥5,876.70 |
500 | ¥19.02932 | ¥9,514.66 |
1,000 | ¥16.23086 | ¥16,230.86 |
2,400 | ¥15.11145 | ¥36,267.48 |