Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥27.91000 Tray | Tray | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 10 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.114" (2.90mm) | - | - | UL94 V-0 | Gold | - | - | Board Guide, Shielded | 500mA | 125VAC | |||
0 In Stock Check Lead Time | 100 : ¥28.19150 Tray | Tray | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 10 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.114" (2.90mm) | - | - | UL94 V-0 | Gold | - | - | Board Guide, Shielded | 500mA | 125VAC |