2783 | |
---|---|
DigiKey Part Number | 3720-2783-ND |
Manufacturer | |
Manufacturer Product Number | 2783 |
Description | DP 2000 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.000" (50.80mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 2.000" (50.80mm) | |
Flange Diameter | 2.170" (55.12mm) | |
Panel Thickness | 0.470" (11.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.48200 | ¥24.82 |
25 | ¥2.18640 | ¥54.66 |
50 | ¥2.00960 | ¥100.48 |
100 | ¥1.93150 | ¥193.15 |
250 | ¥1.73392 | ¥433.48 |
500 | ¥1.65518 | ¥827.59 |
1,000 | ¥1.37941 | ¥1,379.41 |
2,500 | ¥1.26114 | ¥3,152.85 |