2786 | |
---|---|
DigiKey Part Number | 3720-2786-ND |
Manufacturer | |
Manufacturer Product Number | 2786 |
Description | VP 2000 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.000" (50.80mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug, Vented | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 2.000" (50.80mm) | |
Flange Diameter | 2.140" (54.36mm) | |
Panel Thickness | 0.470" (11.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.07700 | ¥30.77 |
25 | ¥2.71360 | ¥67.84 |
50 | ¥2.49420 | ¥124.71 |
100 | ¥2.39560 | ¥239.56 |
250 | ¥2.15148 | ¥537.87 |
500 | ¥2.05372 | ¥1,026.86 |
1,000 | ¥1.71146 | ¥1,711.46 |
3,000 | ¥1.56476 | ¥4,694.28 |