2693 | |
---|---|
DigiKey Part Number | 3720-2693-ND |
Manufacturer | |
Manufacturer Product Number | 2693 |
Description | DP 812 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.812" (20.63mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.812" (20.63mm) | |
Flange Diameter | 0.990" (25.15mm) | |
Panel Thickness | 0.410" (10.41mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.25000 | ¥12.50 |
25 | ¥1.03360 | ¥25.84 |
50 | ¥0.95560 | ¥47.78 |
100 | ¥0.92410 | ¥92.41 |
250 | ¥0.79640 | ¥199.10 |
500 | ¥0.76460 | ¥382.30 |
1,000 | ¥0.66896 | ¥668.96 |
2,500 | ¥0.60525 | ¥1,513.12 |