M80-8990505 | |
---|---|
DigiKey Part Number | 952-1192-ND |
Manufacturer | |
Manufacturer Product Number | M80-8990505 |
Description | CONN RCPT 5POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.00000 | ¥39.00 |
10 | ¥35.40900 | ¥354.09 |
25 | ¥33.53200 | ¥838.30 |
50 | ¥32.75380 | ¥1,637.69 |
100 | ¥31.19400 | ¥3,119.40 |
250 | ¥27.29496 | ¥6,823.74 |
500 | ¥26.51504 | ¥13,257.52 |
1,000 | ¥22.61571 | ¥22,615.71 |
2,500 | ¥21.05605 | ¥52,640.12 |