726387-2 | |
---|---|
DigiKey Part Number | 726387-2-ND |
Manufacturer | |
Manufacturer Product Number | 726387-2 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 726387-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.52200 | ¥35.22 |
100 | ¥2.93250 | ¥293.25 |
1,000 | ¥2.19571 | ¥2,195.71 |
5,000 | ¥1.94520 | ¥9,726.00 |
10,000 | ¥1.82381 | ¥18,238.10 |