M80-8980505 | |
---|---|
DigiKey Part Number | 952-1185-ND |
Manufacturer | |
Manufacturer Product Number | M80-8980505 |
Description | CONN RCPT 5P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥36.78000 | ¥367.80 |
25 | ¥34.83600 | ¥870.90 |
50 | ¥34.02480 | ¥1,701.24 |
100 | ¥32.40490 | ¥3,240.49 |
250 | ¥28.35404 | ¥7,088.51 |
500 | ¥27.54406 | ¥13,772.03 |
1,000 | ¥23.49342 | ¥23,493.42 |
2,500 | ¥21.87322 | ¥54,683.05 |