M80-8881605 | |
---|---|
DigiKey Part Number | 952-1202-ND |
Manufacturer | |
Manufacturer Product Number | M80-8881605 |
Description | CONN RCPT 16POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.90000 | ¥89.90 |
10 | ¥80.91600 | ¥809.16 |
25 | ¥76.22320 | ¥1,905.58 |
50 | ¥74.26760 | ¥3,713.38 |
100 | ¥72.31280 | ¥7,231.28 |
250 | ¥64.49524 | ¥16,123.81 |
500 | ¥60.58638 | ¥30,293.19 |
1,000 | ¥53.55058 | ¥53,550.58 |