M80-4141298 | |
---|---|
DigiKey Part Number | 952-3734-ND |
Manufacturer | |
Manufacturer Product Number | M80-4141298 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.53000 | ¥53.53 |
10 | ¥48.40500 | ¥484.05 |
25 | ¥45.72520 | ¥1,143.13 |
50 | ¥44.61040 | ¥2,230.52 |
100 | ¥42.37980 | ¥4,237.98 |
250 | ¥37.91880 | ¥9,479.70 |
500 | ¥35.68834 | ¥17,844.17 |
1,000 | ¥31.22731 | ¥31,227.31 |
2,500 | ¥29.66593 | ¥74,164.82 |