M80-4141698 | |
---|---|
DigiKey Part Number | 952-3736-ND |
Manufacturer | |
Manufacturer Product Number | M80-4141698 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥49.22600 | ¥492.26 |
25 | ¥46.50680 | ¥1,162.67 |
50 | ¥45.37400 | ¥2,268.70 |
100 | ¥43.10480 | ¥4,310.48 |
250 | ¥38.56736 | ¥9,641.84 |
500 | ¥36.29866 | ¥18,149.33 |
1,000 | ¥31.76127 | ¥31,761.27 |
2,500 | ¥30.17323 | ¥75,433.07 |