M80-4131898 | |
---|---|
DigiKey Part Number | 952-3704-ND |
Manufacturer | |
Manufacturer Product Number | M80-4131898 |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥54.10300 | ¥541.03 |
25 | ¥51.11440 | ¥1,277.86 |
50 | ¥49.86800 | ¥2,493.40 |
100 | ¥47.37390 | ¥4,737.39 |
250 | ¥42.38724 | ¥10,596.81 |
500 | ¥39.89406 | ¥19,947.03 |
1,000 | ¥34.90727 | ¥34,907.27 |