M80-4131298 | |
---|---|
DigiKey Part Number | 952-3701-ND |
Manufacturer | |
Manufacturer Product Number | M80-4131298 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.54000 | ¥58.54 |
10 | ¥52.95300 | ¥529.53 |
25 | ¥50.02720 | ¥1,250.68 |
50 | ¥48.80560 | ¥2,440.28 |
100 | ¥46.36570 | ¥4,636.57 |
250 | ¥41.48512 | ¥10,371.28 |
500 | ¥39.04484 | ¥19,522.42 |
1,000 | ¥34.16428 | ¥34,164.28 |
2,500 | ¥32.45608 | ¥81,140.20 |