M22-1920005 | |
---|---|
DigiKey Part Number | 952-1309-ND |
Manufacturer | |
Manufacturer Product Number | M22-1920005 |
Description | CONN JUMPER SHORTING GOLD RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-1920005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.138" (3.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.92400 | ¥29.24 |
25 | ¥2.57400 | ¥64.35 |
50 | ¥2.36500 | ¥118.25 |
100 | ¥2.27150 | ¥227.15 |
250 | ¥2.03996 | ¥509.99 |
500 | ¥1.94728 | ¥973.64 |
1,000 | ¥1.62280 | ¥1,622.80 |
3,000 | ¥1.48369 | ¥4,451.07 |