G125-FC10605F0-0450L | |
---|---|
DigiKey Part Number | 952-4223-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC10605F0-0450L |
Description | CBL GECKO 1.25MM F 450MM 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.39000 | ¥256.39 |
10 | ¥224.48900 | ¥2,244.89 |
30 | ¥214.79033 | ¥6,443.71 |
50 | ¥207.86080 | ¥10,393.04 |
100 | ¥200.93250 | ¥20,093.25 |
250 | ¥189.84680 | ¥47,461.70 |