G125-2242096F1 | |
---|---|
DigiKey Part Number | 952-3680-ND |
Manufacturer | |
Manufacturer Product Number | G125-2242096F1 |
Description | CONN RCPT HSG 20POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.44000 | ¥109.44 |
10 | ¥96.98200 | ¥969.82 |
30 | ¥93.25233 | ¥2,797.57 |
50 | ¥89.52300 | ¥4,476.15 |
100 | ¥84.54950 | ¥8,454.95 |
250 | ¥77.08908 | ¥19,272.27 |
500 | ¥72.11558 | ¥36,057.79 |
1,000 | ¥66.14730 | ¥66,147.30 |