D2808-42 | |
---|---|
DigiKey Part Number | 952-2209-ND |
Manufacturer | |
Manufacturer Product Number | D2808-42 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 196.9µin (5.00µm) | |
Contact Material - Post | Brass | |
Housing Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.08300 | ¥60.83 |
25 | ¥5.83560 | ¥145.89 |
52 | ¥5.71058 | ¥296.95 |
104 | ¥5.46269 | ¥568.12 |
260 | ¥4.96631 | ¥1,291.24 |
520 | ¥4.46962 | ¥2,324.20 |
1,040 | ¥4.37172 | ¥4,546.59 |