1-1337463-0 | |
---|---|
DigiKey Part Number | A122695-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337463-0 |
Description | CONN TERMINATOR PLUG BNC 50OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337463-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Silver | |
Contact Material | Brass | |
Contact Finish | Silver | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥48.15100 | ¥481.51 |
100 | ¥42.82810 | ¥4,282.81 |
1,000 | ¥35.73260 | ¥35,732.60 |