19628061290 | |
---|---|
DigiKey Part Number | 1195-3204-ND |
Manufacturer | |
Manufacturer Product Number | 19628061290 |
Description | CONN BASE SIDE ENTRY SZ6B M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628061290 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.228" L x 2.047" W x 2.020" H (82.00mm x 52.00mm x 51.30mm) | |
Housing Color | - | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | EMC Coating | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.71000 | ¥373.71 |
10 | ¥342.89700 | ¥3,428.97 |
25 | ¥329.71120 | ¥8,242.78 |
50 | ¥318.72080 | ¥15,936.04 |
100 | ¥301.13600 | ¥30,113.60 |
250 | ¥292.34392 | ¥73,085.98 |